Teng Tools Nut Driver, 5 mm Tip, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 810-685
- Mfr. Part No.:
- MDNT405
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.44 |
*price indicative
- RS Stock No.:
- 810-685
- Mfr. Part No.:
- MDNT405
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Size | 5 mm | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Size 5 mm | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools T Handle Nut Driver is engineered for ease of use when handling hexagon nuts and bolts, providing essential strength and torque with its ergonomic design.
Single hexagon 6 point socket for secure grip on fasteners
Chrome vanadium steel alloy ensures durability and strength
Ergonomically designed bi-material handle enhances torque application
Hanging hole offers convenient storage and fall protection use
Related links
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 288mm Overall
- Wera Nut Driver 230 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 230 mm Blade, 230mm Overall
- Wera Nut Driver 230 mm Blade, 230mm Overall
