Teng Tools Nut Driver, 13 mm Tip, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 810-987
- Mfr. Part No.:
- MDNT413
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€27.72
(exc. VAT)
€34.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.72 |
*price indicative
- RS Stock No.:
- 810-987
- Mfr. Part No.:
- MDNT413
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Tip Size | 13 mm | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Standards/Approvals | 3125 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Tip Size 13 mm | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
Standards/Approvals 3125 | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is a precision tool designed for tightening hexagon nuts and bolts effectively. Its ergonomic grip ensures maximum torque with minimal effort, making it Ideal for professional and DIY applications alike.
Single hexagon 6 point socket for optimal grip
Manufactured from chrome vanadium steel alloy for enhanced durability
Ergonomically designed bi-material handle for improved comfort and torque
Includes a hole in the handle for easy hanging and fall protection
Related links
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Wera Nut Driver 230 mm Blade, 230mm Overall
