Teng Tools Nut Driver, 6 mm Tip, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 832-479
- Mfr. Part No.:
- MDNT406
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.44 |
*price indicative
- RS Stock No.:
- 832-479
- Mfr. Part No.:
- MDNT406
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 6 mm | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Tip Size 6 mm | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- TW
The Teng Tools T Handle Nut Driver is designed for effective use with hexagon nuts and bolts, combining performance with ergonomic design for superior torque application.
Single hexagon 6 point socket enhances grip on fasteners
Constructed from chrome vanadium steel alloy for improved durability
Ergonomically designed bi-material handle provides a comfortable grip
Features a hole in the handle for easy hanging or fall protection
Complies with DIN3125 for reliable quality standards
Lightweight design at 130 grams optimises ease of use
Related links
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
