Teng Tools Nut Driver, 230 mm Blade, 288mm Overall
- RS Stock No.:
- 832-480
- Mfr. Part No.:
- MDNT409
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€22.68
(exc. VAT)
€27.90
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.68 |
*price indicative
- RS Stock No.:
- 832-480
- Mfr. Part No.:
- MDNT409
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Nut Driver | |
| Screwdriver Type | T-Handle | |
| Blade Length | 230mm | |
| Overall Length | 288mm | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Nut Driver | ||
Screwdriver Type T-Handle | ||
Blade Length 230mm | ||
Overall Length 288mm | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Bi-Material | ||
- COO (Country of Origin):
- TW
The Teng Tools nut driver is a precision tool designed for effectively tightening and loosening hexagon nuts and bolts, featuring a robust T handle for maximum leverage and control during operation.
Constructed from chrome vanadium steel for exceptional strength and durability
Ergonomically designed bi-material handle facilitates higher torque and comfort
Includes a hole in the handle, suitable for hanging or fall protection wire usage
Manufactured to DIN3125 standards, ensuring reliability and quality
Related links
- Teng Tools Nut Driver 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Nut Driver 230 mm Blade, 288mm Overall
- Teng Tools Socket Nut Driver 230 mm Blade, 288mm Overall
- Wera Nut Driver 230 mm Blade, 230mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
