Weller Xcelite Nut Driver Screwdriver Blade, 9 mm Tip, 92 mm Blade, 92mm Overall
- RS Stock No.:
- 868-423
- Mfr. Part No.:
- 999MMN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€8.09
(exc. VAT)
€9.95
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.09 |
*price indicative
- RS Stock No.:
- 868-423
- Mfr. Part No.:
- 999MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Screwdriver Blade | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 9 mm | |
| Blade Length | 92mm | |
| Overall Length | 92mm | |
| VDE/1000V Approved | No | |
| Blade Material | High Quality Tool Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Screwdriver Blade | ||
Screwdriver Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 9 mm | ||
Blade Length 92mm | ||
Overall Length 92mm | ||
VDE/1000V Approved No | ||
Blade Material High Quality Tool Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite nutdriver blade is a high-performance tool designed for precision tasks requiring reliability and durability.
High-quality steel blades ensure optimal performance
Compatible with all Series 99 handles for versatile use
Length of 92mm provides excellent reach in tight spaces
Blade diameter of 9.0mm enables precise fastening
Tip style designed specifically as a nut driver for efficient torque application
Packaged in a bag for convenient storage and handling
Case pack quantity of 144 allows for bulk purchasing
Related links
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 92 mm Blade, 92mm Overall
