Weller Xcelite Nut Driver Screwdriver Blade, 5.5 mm Tip, 92 mm Blade, 92mm Overall

Subtotal (1 unit)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.64

*price indicative

RS Stock No.:
868-633
Mfr. Part No.:
9955MMN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Tip Type

Nut Driver

Product Type

Screwdriver Blade

Screwdriver Type

Hex

Non-Sparking

No

Tip Size

5.5 mm

Blade Length

92mm

Overall Length

92mm

VDE/1000V Approved

No

Blade Material

High Quality Tool Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite Hex Nutdriver Blade offers a high-quality, precision-engineered tool designed for optimal performance in fastening applications, ensuring reliability and efficiency in various tasks.

High-quality steel blades ensure optimal performance

Compatible with all Series 99 handles

Extended working length of approximately 92.0 mm

Not ESD safe, Ideal for general use

Benefits from a precise 5.5 mm blade diameter

Packaged conveniently in a bag for ease of storage

Supplied in a case of 144 for bulk requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy