Weller Xcelite Nut Driver Nut Driver, 7.9 mm Tip, 152.4 mm Blade, 257.2mm Overall
- RS Stock No.:
- 868-555
- Mfr. Part No.:
- L10MVN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.90 |
*price indicative
- RS Stock No.:
- 868-555
- Mfr. Part No.:
- L10MVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Nut Driver | |
| Tip Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Magnetic | |
| Tip Size | 7.9 mm | |
| Blade Length | 152.4mm | |
| Overall Length | 257.2mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Nut Driver | ||
Tip Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Magnetic | ||
Tip Size 7.9 mm | ||
Blade Length 152.4mm | ||
Overall Length 257.2mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite 5/16 inch x 6 inch Magnetic Nutdriver designed for efficient, one-handed operation involving hex fasteners, ensuring a reliable solution for assembly and service tasks.
Permanent magnet securely holds fasteners for simple retrieval and removal
Engineered with chrome vanadium steel for prolonged durability and product life
Contoured handle enhances comfort while providing adequate torque
Socket tailored for use with self-tapping screws
Related links
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 76.2 mm Blade, 155.6mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Slotted Screwdriver 152.4 mm Blade, 257.2mm Overall
