Weller Xcelite Nut Driver Nut Driver, 7.9 mm Tip, 152.4 mm Blade, 257.2mm Overall
- RS Stock No.:
- 868-656
- Mfr. Part No.:
- TL10N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€16.72
(exc. VAT)
€20.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.72 |
*price indicative
- RS Stock No.:
- 868-656
- Mfr. Part No.:
- TL10N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Screwdriver Type | Hex | |
| Non-Sparking | No | |
| Tip Size | 7.9 mm | |
| Blade Length | 152.4mm | |
| Overall Length | 257.2mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Screwdriver Type Hex | ||
Non-Sparking No | ||
Tip Size 7.9 mm | ||
Blade Length 152.4mm | ||
Overall Length 257.2mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite hex nutdriver engineered for superior performance, combining functionality with durability for precise fastening tasks in various applications.
Precision machined socket with a bright finish ensures optimal engagement and durability
Molded firm grip handle provides enhanced comfort and control during use
Crafted from chrome vanadium steel for an extended product life
Length of 257.2 mm and a blade diameter of 7.9 mm for versatile usability
Related links
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Slotted Screwdriver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 76.2 mm Blade, 155.6mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
