Weller Xcelite Nut Driver Nut Driver, 6.4 mm Tip, 152.4 mm Blade, 257.2mm Overall
- RS Stock No.:
- 868-559
- Mfr. Part No.:
- L8N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€15.62
(exc. VAT)
€19.21
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.62 |
*price indicative
- RS Stock No.:
- 868-559
- Mfr. Part No.:
- L8N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Screwdriver Type | Hex | |
| Non-Sparking | No | |
| Tip Size | 6.4 mm | |
| Blade Length | 152.4mm | |
| Overall Length | 257.2mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Screwdriver Type Hex | ||
Non-Sparking No | ||
Tip Size 6.4 mm | ||
Blade Length 152.4mm | ||
Overall Length 257.2mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite nut driver is expertly designed for precise fastening and loosening of 1/4 inch nuts, ensuring reliable performance and longevity for users demanding quality tools.
Precision machined socket provides a secure fit and smooth operation
Chrome vanadium steel construction ensures durability and extended product life
Bright finish enhances visibility while resisting corrosion
Related links
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Slotted Screwdriver 152.4 mm Blade, 257.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall
