Weller Xcelite Nut Driver Nut Driver, 7 mm Tip, 76 mm Blade, 156mm Overall

Image representative of range

Subtotal (1 unit)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.99

*price indicative

RS Stock No.:
868-731
Mfr. Part No.:
7MMN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Tip Type

Nut Driver

Product Type

Nut Driver

Screwdriver Type

Nut Driver

Non-Sparking

No

Tip Size

7 mm

Blade Length

76mm

Overall Length

156mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

ESD Safe

No

Height Safe

No

Standards/Approvals

None

The Weller Xcelite nutdriver is a precision-engineered tool designed for efficient fastening with a focus on durability and user comfort.

Constructed from chrome vanadium steel for enhanced product longevity

Bright finished blades, shafts, and shanks ensure visibility and corrosion resistance

Manufactured precisely to metric specifications for accurate performance

Black handle colour offers an ergonomic grip for user comfort

Point size of 7mm allows for versatile fastening applications

Bagged packaging ensures secure and convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy