Weller Xcelite Nut Driver Nut Driver, 13 mm Tip, 79 mm Blade, 184mm Overall
- RS Stock No.:
- 868-714
- Mfr. Part No.:
- 13MMN
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 868-714
- Mfr. Part No.:
- 13MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Screwdriver Type | Nut Driver | |
| Tip Size | 13 mm | |
| Blade Length | 79mm | |
| Overall Length | 184mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Screwdriver Type Nut Driver | ||
Tip Size 13 mm | ||
Blade Length 79mm | ||
Overall Length 184mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
The Weller Xcelite metric Nutdriver designed for assembly and servicing of foreign equipment, providing effective performance in various tasks.
Precision machined socket for enhanced accuracy
Bright finish for improved visibility and aesthetic appeal
Moulded firm grip ensures user comfort during use
Related links
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 152.4 mm Blade, 257.2mm Overall
