Weller Xcelite Nut Driver Nut Driver, 8 mm Tip, 76 mm Blade, 156mm Overall
- RS Stock No.:
- 868-734
- Mfr. Part No.:
- 8MMN
- Manufacturer:
- Weller Xcelite
Image representative of range
Subtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
Temporarily out of stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.54 |
*price indicative
- RS Stock No.:
- 868-734
- Mfr. Part No.:
- 8MMN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Tip Type | Nut Driver | |
| Product Type | Nut Driver | |
| Screwdriver Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 8 mm | |
| Blade Length | 76mm | |
| Overall Length | 156mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Tip Type Nut Driver | ||
Product Type Nut Driver | ||
Screwdriver Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 8 mm | ||
Blade Length 76mm | ||
Overall Length 156mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite nutdriver offers precision engineering with a robust chrome vanadium steel design, ensuring longevity and reliability for various fastening tasks.
Bright finished blades, shaft, and shanks enhance visibility and corrosion resistance
Manufactured to EXACT metric dimensions to ensure a perfect fit
Lightweight design simplifies handling during extended use
Not ESD safe, suitable for general applications
Related links
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Nut Driver Nut Driver 76 mm Blade, 156mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 158.8mm Overall
- Weller Xcelite Nut Driver Nut Driver 79.4 mm Blade, 184.2mm Overall
- Weller Xcelite Nut Driver Nut Driver 79 mm Blade, 184mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 76.2 mm Blade, 155.6mm Overall
