Expert by Facom Nut Driver, 8 mm Tip, 125 mm Blade, 240mm Overall
- RS Stock No.:
- 218-1061
- Mfr. Part No.:
- E121505
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€16.99
(exc. VAT)
€20.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.99 |
*price indicative
- RS Stock No.:
- 218-1061
- Mfr. Part No.:
- E121505
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Nut Driver | |
| Non-Sparking | No | |
| Tip Size | 8 mm | |
| Blade Length | 125mm | |
| Overall Length | 240mm | |
| Blade Material | Chrome Molybdenum Steel | |
| Handle Material | Bi-Material | |
| Height Safe | No | |
| Standards/Approvals | ISO 2236, DIN 3125 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Nut Driver | ||
Non-Sparking No | ||
Tip Size 8 mm | ||
Blade Length 125mm | ||
Overall Length 240mm | ||
Blade Material Chrome Molybdenum Steel | ||
Handle Material Bi-Material | ||
Height Safe No | ||
Standards/Approvals ISO 2236, DIN 3125 | ||
- COO (Country of Origin):
- US
The Expert by Facom metric nut spinner has comfortable and effective bi-material ergonomic handle. It is ISO 2236 certified and has grey screw head colour code.
It has chrome vanadium steel blade
It has 12 mm head height
Related links
- Expert by Facom Nut Driver 240mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 240mm Overall
- BETA Hexagon Nut Driver 125 mm Blade, 240mm Overall
- Facom Screwdriver 125 mm Blade, 240mm Overall
- Facom Hexagon Nut Driver 125 mm Blade
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall