Facom Screwdriver, PZ2 Tip, 125 mm Blade, 240mm Overall
- RS Stock No.:
- 236-0175
- Mfr. Part No.:
- ATHH.D2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.71
(exc. VAT)
€31.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.71 |
*price indicative
- RS Stock No.:
- 236-0175
- Mfr. Part No.:
- ATHH.D2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 240mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chromium | |
| Height Safe | Yes | |
| Grip Style | Moulded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 240mm | ||
Handle Material Bi-Material | ||
Blade Material Chromium | ||
Height Safe Yes | ||
Grip Style Moulded | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Facom ATHH.D wood handle screwdrivers for pozidriv screws hexagonal blade Through blade allows separation of locked screws by means of light impacts. Forged and treated hexagonal blade for locking or unlocking with a wrench. Handle blade linked by fin
Finish: polished chromed
Related links
- Facom Screwdriver 125 mm Blade, 220mm Overall
- Facom Screwdriver 125 mm Blade, 125mm Overall
- Facom Screwdriver 125 mm Blade, 245mm Overall
- Facom Pozidriv Screwdriver 125 mm Blade, 245mm Overall
- Ega-Master Screwdriver 125 mm Blade VDE/1000V Approved, 240mm Overall
- Facom Pozidriv Screwdriver 125 mm Blade
- Facom Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 245mm Overall
- Expert by Facom Nut Driver 125 mm Blade, 240mm Overall
