SAM Hexagon Tubular Box Spanner, 8 → 19 mm Tip
- RS Stock No.:
- 221-5672
- Mfr. Part No.:
- 93-SDJ9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€99.95
(exc. VAT)
€122.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.95 |
*price indicative
- RS Stock No.:
- 221-5672
- Mfr. Part No.:
- 93-SDJ9
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Tip Size | 8 → 19 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Tip Size 8 → 19 mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Spanner set of 6 pipe spanners with polished openings 6/12 sides in mm which can allows high torques to be applied.
Surface drive punching
High gloss polished finish
Related links
- SAM Hexagon Tubular Box Spanner, 8 → 19 mm Tip
- SAM Hexagon Tubular Box Spanner 10 → 19 mm Tip
- SAM Hexagon Tubular Box Spanner, 10 → 19 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 → 24 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 → 21 mm Tip
- Bahco Hexagon Tubular Box Spanner 8 → 19 mm Tip 50mm Overall
- SAM Hexagon Tubular Box Spanner, 8 → 32 mm Tip
- SAM Hexagon Tubular Box Spanner, 7 → 17 mm Tip
