Bahco Hexagon Tubular Box Spanner, 8 Pieces, 8 → 19 mm Tip, 110 mm Blade, 50mm Overall
- RS Stock No.:
- 876-6234
- Mfr. Part No.:
- 28M/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€197.44
(exc. VAT)
€242.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.44 |
*price indicative
- RS Stock No.:
- 876-6234
- Mfr. Part No.:
- 28M/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Tip Size | 8 Pieces, 8 → 19 mm | |
| Blade Length | 110mm | |
| Overall Length | 50mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Tip Size 8 Pieces, 8 → 19 mm | ||
Blade Length 110mm | ||
Overall Length 50mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Socket Wrench Sets
A set of 8 Bahco double end curved socket wrenches. This type of box wrench hand tool, has been designed for the modern engineer, to make light work of nuts and bolts. Ensuring tightening or removing bolts is incredibly easy.
Features and Benefits
Set of double head socket wrench, offset
Packaging: In cardboard box
Related links
- Bahco Hexagon Tubular Box Spanner 110mm Overall
- Facom Hexagon Tubular Box Spanner 8 → 24 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 19 mm Tip
- RS PRO Hexagon Tubular Box Spanner 8 → 19 mm Tip
- SAM Hexagon Tubular Box Spanner 10 → 19 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 32 mm Tip
- SAM Hexagon Tubular Box Spanner, 8 → 19 mm Tip
- SAM Hexagon Tubular Box Spanner 8 → 21 mm Tip
