Facom Hexagon Nut Driver, 6.35 mm Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 235-8396
- Mfr. Part No.:
- ATM.M2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€18.63
(exc. VAT)
€22.91
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.63 |
*price indicative
- RS Stock No.:
- 235-8396
- Mfr. Part No.:
- ATM.M2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Protwist | |
| Non-Sparking | No | |
| Tip Size | 6.35 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Blade Material | Stainless Steel | |
| Handle Material | Bi-Material | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Protwist | ||
Non-Sparking No | ||
Tip Size 6.35 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Blade Material Stainless Steel | ||
Handle Material Bi-Material | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AM series protwist bit holder screwdriver has drive size 1/4 inch.
Diameter 10 mm
Related links
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 125 mm Blade, 245mm Overall
- Facom Hexagon Nut Driver 75 mm Blade, 180mm Overall
- Facom Hexagon Nut Driver 63 mm Blade, 180mm Overall
