Facom Hexagon Socket Wrench, 10 mm Tip, 431mm Overall
- RS Stock No.:
- 236-0106
- Mfr. Part No.:
- 99C.10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€55.16
(exc. VAT)
€67.85
(inc. VAT)
Last RS stock
- 3 left, ready to ship from another location
- Final 4 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €55.16 |
*price indicative
- RS Stock No.:
- 236-0106
- Mfr. Part No.:
- 99C.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Tip Size | 10 mm | |
| Overall Length | 431mm | |
| Handle Material | Metal | |
| Standards/Approvals | NF ISO, ISO, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Tip Size 10 mm | ||
Overall Length 431mm | ||
Handle Material Metal | ||
Standards/Approvals NF ISO, ISO, DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 99C series is the universal joint tee socket wrenches with metric slide handle. The universal joint allows a working angle allowing better access. The size of the socket wrench is the 10 mm.
Satin chrome and polished chrome for the socket
The socket is held in position tanks spring locking
Related links
- Facom Hexagon Socket Wrench 431mm Overall
- Facom Hexagon Socket Wrench 260mm Overall
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 499mm Overall
- Facom Hexagon Socket Wrench 501mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
