Facom Hexagon Socket Wrench, 16 mm Tip, 499mm Overall
- RS Stock No.:
- 236-0112
- Mfr. Part No.:
- 99C.16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€73.76
(exc. VAT)
€90.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.76 |
*price indicative
- RS Stock No.:
- 236-0112
- Mfr. Part No.:
- 99C.16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Socket Wrench | |
| Non-Sparking | Yes | |
| Tip Size | 16 mm | |
| Overall Length | 499mm | |
| Handle Material | Metal | |
| Standards/Approvals | NF ISO, ISO, DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Socket Wrench | ||
Non-Sparking Yes | ||
Tip Size 16 mm | ||
Overall Length 499mm | ||
Handle Material Metal | ||
Standards/Approvals NF ISO, ISO, DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 99C series is the universal joint tee socket wrenches with metric slide handle. The universal joint allows a working angle allowing better access. The size of the socket wrench is the 16 mm.
Satin chrome and polished chrome for the socket
The socket is held in position tanks spring locking
Related links
- Facom Hexagon Socket Wrench 499mm Overall
- Facom Hexagon Socket Wrench 160mm Overall
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 466mm Overall
- Facom Hexagon Socket Wrench 431mm Overall
- Facom Hexagon Socket Wrench 431mm Overall
- Facom Hexagon Socket Wrench 399mm Overall
- Facom Hexagon Socket Wrench 501mm Overall
