Facom Hexagon Tubular Box Spanner, 22 Pieces, 8 → 32 mm Tip
- RS Stock No.:
- 236-1243
- Mfr. Part No.:
- 76.P22M
- Manufacturer:
- Facom
Subtotal (1 unit)*
€781.64
(exc. VAT)
€961.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €781.64 |
*price indicative
- RS Stock No.:
- 236-1243
- Mfr. Part No.:
- 76.P22M
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 22 Pieces, 8 → 32 mm | |
| VDE/1000V Approved | No | |
| Handle Material | Metal | |
| Standards/Approvals | ISO 2236, DIN ISO 691, NF ISO 691, ISO 691, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 22 Pieces, 8 → 32 mm | ||
VDE/1000V Approved No | ||
Handle Material Metal | ||
Standards/Approvals ISO 2236, DIN ISO 691, NF ISO 691, ISO 691, NF ISO 2236 | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Facom Hexagon Tubular Box Spanner 9 → 32 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 24 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 19 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 24 mm Tip
- Facom Hexagon Tubular Box Spanner 230mm Overall
- Facom Hexagon Tubular Box Spanner 330mm Overall
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
