Facom Hexagon Tubular Box Spanner, 8 Pieces, 8 → 24 mm Tip
- RS Stock No.:
- 236-1242
- Mfr. Part No.:
- 76.JN8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€157.74
(exc. VAT)
€194.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.74 |
*price indicative
- RS Stock No.:
- 236-1242
- Mfr. Part No.:
- 76.JN8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Tip Size | 8 Pieces, 8 → 24 mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691, NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Tip Size 8 Pieces, 8 → 24 mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691, NF ISO 2236, ISO 691, ISO 2236, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Facom Hexagon Tubular Box Spanner 8 → 32 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 24 mm Tip
- Facom Hexagon Tubular Box Spanner 8 → 19 mm Tip
- Bahco Hexagon Tubular Box Spanner 8 → 19 mm Tip 50mm Overall
- SAM Hexagon Tubular Box Spanner 10 → 19 mm Tip
- Facom Hexagon Tubular Box Spanner 114mm Overall
- SAM Hexagon Tubular Box Spanner, 8 → 24 mm Tip
- SAM Hexagon Tubular Box Spanner 8 → 24 mm Tip
