Facom Hexagon Tubular Box Spanner, 31 mm Tip, 320 mm Overall
- RS Stock No.:
- 236-2468
- Mfr. Part No.:
- 75.31
- Manufacturer:
- Facom
Subtotal (1 unit)*
€67.62
(exc. VAT)
€83.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.62 |
*price indicative
- RS Stock No.:
- 236-2468
- Mfr. Part No.:
- 75.31
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 31 mm | |
| Overall Length | 320mm | |
| Handle Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 31 mm | ||
Overall Length 320mm | ||
Handle Material Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 75 series has forged metric 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the wrench is the 31 mm and the overall length is the 320 mm.
Satin chrome finish
Short head and long head
Related links
- Facom Hex Tubular Box Spanner Set 340 mm Overall
- Facom Hex Tubular Box Spanner Set 350 mm Overall
- Facom Hex Tubular Box Spanner Set 360 mm Overall
- Facom Hex Tubular Box Spanner Set 390 mm Overall
- Facom Hex Tubular Box Spanner Set 370 mm Overall
- Facom Hex Tubular Box Spanner Set 8 → 24 mm Tip
- Facom Hex Tubular Box Spanner Set 8 → 19 mm Tip
- Facom Hex Tubular Box Spanner Set 9 → 32 mm Tip
