Facom Hexagon Tubular Box Spanner, 26 mm Tip, 270mm Overall
- RS Stock No.:
- 250-5614
- Mfr. Part No.:
- 75.26
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€43.85
(exc. VAT)
€53.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.85 |
*price indicative
- RS Stock No.:
- 250-5614
- Mfr. Part No.:
- 75.26
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Tubular Box Spanner | |
| Tip Size | 26 mm | |
| Overall Length | 270mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO, NF ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Tubular Box Spanner | ||
Tip Size 26 mm | ||
Overall Length 270mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO, NF ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 221mm Overall
- Facom Hexagon Tubular Box Spanner 250mm Overall
- Facom Hexagon Tubular Box Spanner 340mm Overall
- Facom Hexagon Tubular Box Spanner 95mm Overall
- Facom Hexagon Tubular Box Spanner 370mm Overall
- Facom Hexagon Tubular Box Spanner 230mm Overall
- Facom Hexagon Tubular Box Spanner 160mm Overall
