Wera Hexagon Nut Driver, 1.5 mm Tip, 60 mm Blade, 157mm Overall
- RS Stock No.:
- 266-5888
- Mfr. Part No.:
- 05030410001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€21.38
(exc. VAT)
€26.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.38 |
*price indicative
- RS Stock No.:
- 266-5888
- Mfr. Part No.:
- 05030410001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Nuisance Level Organic Vapour | |
| Tip Size | 1.5 mm | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| Handle Material | Multi-Component Kraftform | |
| ESD Safe | Yes | |
| Standards/Approvals | European standard DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Nuisance Level Organic Vapour | ||
Tip Size 1.5 mm | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
Handle Material Multi-Component Kraftform | ||
ESD Safe Yes | ||
Standards/Approvals European standard DIN EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
1569 ESD Nutdriver Kraftform Micro, 1.5 x 60 mm
The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for hexagon head screws
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screw driving
Kraftform Micro handle with swivel cap for rapid twisting
Take it easy
Application:
Hexagon headed bolts, screws and nuts Blade Round Design Chrome-plated Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (grey = external hexagon) and size stamp.
Related links
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
- Wera Hexagon Nut Driver 60 mm Blade, 157mm Overall
