SAM Flat Nut Driver

Subtotal (1 unit)*

€130.12

(exc. VAT)

€160.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.12

*price indicative

RS Stock No.:
266-6914
Mfr. Part No.:
93-SDJ12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tip Type

Flat

Product Type

Nut Driver

Non-Sparking

Yes

Screwdriver Type

Flat

VDE/1000V Approved

No

Standards/Approvals

ISO 691, NF ISO 1711-1, NF ISO 2236, ISO 2236, NF ISO 691, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe set of through box spanners has utilized threaded rods as it has through bent part. This spanner box wrenches gives twice good result as required. It has high tightening torque. It is provided with laser finishing and chrome plating.

Hot bending

No risk of the wrench breaking

Drive surface hallmark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy