Bahco Tubular Box Spanner, 125mm Overall
- RS Stock No.:
- 876-6212
- Mfr. Part No.:
- 28M-10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€22.67
(exc. VAT)
€27.88
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.67 |
*price indicative
- RS Stock No.:
- 876-6212
- Mfr. Part No.:
- 28M-10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tubular Box Spanner | |
| Non-Sparking | No | |
| Overall Length | 125mm | |
| VDE/1000V Approved | No | |
| Blade Material | High Alloy Steel | |
| Height Safe | No | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tubular Box Spanner | ||
Non-Sparking No | ||
Overall Length 125mm | ||
VDE/1000V Approved No | ||
Blade Material High Alloy Steel | ||
Height Safe No | ||
Standards/Approvals ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Socket Wrenches
Double end curved socket wrenches manufactured by Bahco. This type of box wrench hand tool, has been designed for the modern engineer, to make light work of nuts and bolts. Ensuring tightening or removing bolts is incredibly easy. Favourably used by professional craftsmen around the world.
Features and Benefits
Double head socket wrench, offset in metric sizes
High performance alloy steel
12 points Dynamic-Drive Profile in offset ring
6 points Dynamic-Drive Profile in straight ring
Go through in offset and deep socket in straight side for use even with long thread bar
Chrome plated Micro Matt finishing provides high quality surface
Standards
ISO 2236
Related links
- SAM 15 mm Tubular Box Spanner, 125mm Overall
- Bahco Tubular Box Spanner, 255mm Overall
- Bahco Tubular Box Spanner, 195mm Overall
- Bahco Tubular Box Spanner, 210mm Overall
- Bahco Tubular Box Spanner, 160mm Overall
- Bahco Hexagon Tubular Box Spanner 110mm Overall
- Bahco Hexagon Tubular Box Spanner 8 → 19 mm Tip 50mm Overall
- Facom Tubular Box Spanner, 118mm Overall
