Phoenix Contact O-Ring Cord, 780mm Length
- RS Stock No.:
- 280-336
- Mfr. Part No.:
- 2203584
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€9.17
(exc. VAT)
€11.28
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.17 |
*price indicative
- RS Stock No.:
- 280-336
- Mfr. Part No.:
- 2203584
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 780mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 780mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact High-quality sealing set designed specifically for display housing, enhancing both portable and stationary operating panels. Engineered with precision, this seal set integrates smoothly with TFT displays and membrane keypads to ensure optimal functionality. Its untreated surface characteristics provide a balance of durability and performance, ensuring that your equipment maintains its integrity under various conditions.
Compliant with EU RoHS and China RoHS for environmental assurance
Integrates seamlessly with display housing to maintain equipment integrity
Offers a reliable sealing solution suitable for various operating conditions
Integrates seamlessly with display housing to maintain equipment integrity
Offers a reliable sealing solution suitable for various operating conditions
Related links
- Phoenix Contact O-Ring Cord, 390mm Length
- Phoenix Contact O-Ring Cord, 10m Length
- Phoenix Contact O-Ring Cord, 71.3mm Length
- Phoenix Contact O-Ring Cord, 570mm Length
- Phoenix Contact O-Ring Cord, 560mm Length
- Phoenix Contact O-Ring Cord, 74mm Length
- Phoenix Contact O-Ring Cord, 520mm Length
- Phoenix Contact O-Ring Cord, 75mm Length
