Fuchs 22 L Lubricant and Can Light Lubricating Oil for Food Processing, Lubrication
- RS Stock No.:
- 308-409
- Mfr. Part No.:
- 600759698
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€516.65
(exc. VAT)
€635.48
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.65 |
*price indicative
- RS Stock No.:
- 308-409
- Mfr. Part No.:
- 600759698
- Manufacturer:
- Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Package Size | 22 L | |
| Product Type | Lubricant | |
| Package Type | Can | |
| Application | Food Processing, Lubrication | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Package Size 22 L | ||
Product Type Lubricant | ||
Package Type Can | ||
Application Food Processing, Lubrication | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs CASSIDA FLUID VP high-performance fluid specially developed for use in vacuum pumps in the food and beverage processing and packaging industry. They are formulated with synthetic fluids and additives to meet the stringent requirements of the food industry. Certified by NSF for ISO 21469 and registered by NSF (Class H1) for incidental food contact, they are produced according to FLT Quality Standards, with HACCP audit and Good Manufacturing Practice implemented.
High viscosity index
Good protection against corrosion of all metal working surfaces
Good low temperature properties down to -40 °C
Related links
- Fuchs 22 L Lubricant and Can Light Lubricating Oil for Compressor Hydraulic
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Food and Industrial Applications
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Fuchs 22 L Lubricant and Can Multi Purpose Lubricant for Compressor AirLine
- Fuchs 10020 L Multi-purpose Oil and Can Light Lubricating Oil for Commercial, Industrial
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Rust Protection Lubrication
