Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication

Subtotal (1 unit)*

€169.10

(exc. VAT)

€207.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€169.10

*price indicative

RS Stock No.:
308-338
Mfr. Part No.:
602028037
Manufacturer:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Package Size

20 L

Product Type

Lubricant

Package Type

Can

Application

Machine, General Light Lubrication

Standards/Approvals

No

Sub Type

Multi Purpose Lubricant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs RENOLIN B PLUS is a premium hydraulic fluid made from hydro treated base oil (group II) with additives that enhance ageing and oxidation stability. It provides excellent corrosion protection for steel, iron, and copper materials, and includes anti-wear (AW) and extreme pressure (EP) additives for reliable protection of pumps, motors, and machine components. RENOLIN B PLUS meets and exceeds DIN 51524-2 requirements and can also be used as lubrication and circulating oil.

High-quality base oils of the latest generation

Excellent demulsifying properties

Very good corrosion protection for steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy