Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection, Corrosion Protection, Lubrication
- RS Stock No.:
- 308-344
- Mfr. Part No.:
- 602027894
- Manufacturer:
- Fuchs
Subtotal (1 unit)*
€168.54
(exc. VAT)
€207.30
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.54 |
*price indicative
- RS Stock No.:
- 308-344
- Mfr. Part No.:
- 602027894
- Manufacturer:
- Fuchs
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
| Brand | Fuchs | |
| Product Type | Multi-purpose Oil | |
| Package Size | 20 L | |
| Package Type | Can | |
| Application | Rust Protection, Corrosion Protection, Lubrication | |
| Standards/Approvals | No | |
| Sub Type | Light Lubricating Oil | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Multi-purpose Oil | ||
Package Size 20 L | ||
Package Type Can | ||
Application Rust Protection, Corrosion Protection, Lubrication | ||
Standards/Approvals No | ||
Sub Type Light Lubricating Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs RENOLIN B PLUS is a premium hydraulic fluid based on hydro treated group II base oil, offering excellent ageing and oxidation stability. It provides superior corrosion protection for steel, iron, copper, and yellow metals. With anti-wear (AW) and extreme pressure (EP) additives, it ensures reliable protection for hydraulic pumps, motors, and components in harsh conditions. RENOLIN B PLUS exceeds the requirements of DIN 51524-2 (HLP/HM) and offers exceptional lifetime extension, potentially doubling the service life compared to standard group I hydraulic fluids. It can also be used as lubrication and circulating oil.
High-quality base oils of the latest generation
Excellent demulsifying properties
Very good corrosion protection for steel
Related links
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Rust Protection Lubrication
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Machine, General Light Lubrication
- 3-in-one 200 ml Oil and Aerosol Multi-Purpose Oil for Rust Protection, Multi Purpose
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Compressor, Hydraulic
- Fuchs 20 L Lubricant and Can Multi Purpose Lubricant for Hydraulic, Compressor
- Fuchs 10020 L Multi-purpose Oil and Can Light Lubricating Oil for Commercial, Industrial
- Fuchs 20 L RENOLIN CHAIN HT63 Oil and Canister Chain Lube for Gears, Chain