Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Industrial, Commercial

Subtotal (1 unit)*

€187.69

(exc. VAT)

€230.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€187.69

*price indicative

RS Stock No.:
308-349
Mfr. Part No.:
600518912
Manufacturer:
Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Fuchs

Product Type

Multi-purpose Oil

Package Size

20 L

Package Type

Can

Application

Industrial, Commercial

Standards/Approvals

No

Sub Type

Light Lubricating Oil

RoHS Status: Exempt

COO (Country of Origin):
GB
The Fuchs RENOLIN CLP advanced industrial gear oil with exceptional extreme pressure and anti-wear properties. They offer excellent load carrying capacity, demulsifying properties, and wear and corrosion protection for both steel and copper-containing materials. These oil ensure good elastomer compatibility, improving equipment reliability and increasing productivity by extending component lifetimes.

Suitable for oil temperatures up to 100°C, with peaks up to 120°C

Ideal for gear sets under heavy or shock load conditions.

Can also be used in non-gear applications, including highly loaded, low-speed bearings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy