3-in-one 200 ml Oil and Aerosol Multi-Purpose Oil for Rust Protection, Multi Purpose
- RS Stock No.:
- 536-2549
- Mfr. Part No.:
- 44006
- Manufacturer:
- 3-in-one
Subtotal (1 unit)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- 99 unit(s) ready to ship
- Plus 684 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.64 |
*price indicative
- RS Stock No.:
- 536-2549
- Mfr. Part No.:
- 44006
- Manufacturer:
- 3-in-one
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-in-one | |
| Package Size | 200 ml | |
| Product Type | Oil | |
| Package Type | Aerosol | |
| Application | Rust Protection, Multi Purpose | |
| Food Safe | No | |
| NSF Rating | H2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Sub Type | Multi-Purpose Oil | |
| Select all | ||
|---|---|---|
Brand 3-in-one | ||
Package Size 200 ml | ||
Product Type Oil | ||
Package Type Aerosol | ||
Application Rust Protection, Multi Purpose | ||
Food Safe No | ||
NSF Rating H2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Sub Type Multi-Purpose Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
3-in-one Multipurpose Oil Spray
The 3-in-one 200ml multi-purpose oil spray is a colourless silicone-based lubricant, which stops squeaks and reduces friction between surfaces. Its advanced silicone synthetic formula is safe for use on metal, rubber, wood and vinyl. It also protects electrical parts and is perfect for wet environments and marine use. It is also NSF H2 registered, making it safe for use in food-related environments.
Features and Benefits
Prevention of squeaks and creaks
Rust protected
Deposition of a clear transparent coating
Operating temperature ranges between -40°C and 200°C
Fast drying
Provides protection to electrical components
Water repellent
Excellent release properties
Applications
Foot pedals
Steering wheels
Live electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- 3-in-one 100 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- Fuchs 20 L Multi-purpose Oil and Can Light Lubricating Oil for Rust Protection Lubrication
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- 3-in-one 200 ml Oil and Can Multi-Purpose Oil for Multi Purpose, Rust Protection
- Loctite 400 ml 8021 Oil and Aerosol Lubricating Oil for Multi Purpose
- RS PRO 400 ml General Purpose Lubricant Multi-Purpose Lubricant and Aerosol Multi-Purpose Oil for Food and Industrial
- Electrolube 400 ml OSL Silicone Oil and for Multi-purpose, Rust Protection Use
- Ambersil 5 L FG Oil and Can Multi-Purpose Oil for Multi Purpose
