Loctite 400 ml 8021 Oil and Aerosol Lubricating Oil for Multi Purpose

Subtotal (1 unit)*

€28.42

(exc. VAT)

€34.96

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.42

*price indicative

RS Stock No.:
258-6095
Mfr. Part No.:
8021, 400ML
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Package Size

400 ml

Product Type

Oil

Trade Name

8021

Package Type

Aerosol

Application

Multi Purpose

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Sub Type

Lubricating Oil

COO (Country of Origin):
IE

Loctite 8021


Loctite 8021 is a general purpose silicone lubricant for use when you want to lubricate your metallic or non-metallic surfaces.

Features and benefits


Can also be used as a release agent in your moulds

Typical applications


For use on your guides, conveyors or cutting knives

Approvals

CNERNA 1992, Amenity NSF 125219-H1; FDA CFR 21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy