SCJ Professional 500 ml Swarfega® Duck Oil Oil and Aerosol Duck Oil for Electrical Equipment
- RS Stock No.:
- 711-8552
- Mfr. Part No.:
- SDO500ML
- Manufacturer:
- SCJ Professional
Subtotal (1 unit)*
€17.48
(exc. VAT)
€21.50
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.48 |
*price indicative
- RS Stock No.:
- 711-8552
- Mfr. Part No.:
- SDO500ML
- Manufacturer:
- SCJ Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Product Type | Oil | |
| Trade Name | Swarfega® Duck Oil | |
| Package Size | 500 ml | |
| Package Type | Aerosol | |
| Application | Electrical Equipment | |
| Standards/Approvals | No | |
| Sub Type | Duck Oil | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Product Type Oil | ||
Trade Name Swarfega® Duck Oil | ||
Package Size 500 ml | ||
Package Type Aerosol | ||
Application Electrical Equipment | ||
Standards/Approvals No | ||
Sub Type Duck Oil | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swarfega® Duck Oil Multi-purpose Lubricant Aerosol
A silicone-free, non-conductive, multi-purpose service spray. Exceptionally low surface tension means it can easily penetrate, lubricate and protect with no need to dismantle machinery and parts.
•Exceptionally low surface tension means it can easily penetrate, lubricate and protect with no need to dismantle machinery and parts;•Displaces water, penetrates / releases, lubricates damp starter and light degreaser.;•Releases seized parts and penetrates tight tolerances to release seized nuts, bolts, components etc.
Swarfega® Duck Oil
Multi-purpose service spray to lubricates moving parts. Penetrates to loosen rusted and seized components, displaces moisture and damp starts.
Silicone-free
Leaves a thin protective layer to helps protect metal surfaces from rust
Cleans and protects
Related links
- Swarfega 5 L Duck Oil Oil and Tin Duck Oil for Electrical Equipment
- CRC 500 ml ECO Pen Oil Oil and Aerosol Penetrating Oil for Bolts Lock Screwed Parts, Equipment
- Ambersil 400 ml Perma-Lock Machine Oil Oil and Aerosol Lubricant for Industrial Machinery
- Loctite 400 ml 8021 Oil and Aerosol Lubricating Oil for Multi Purpose
- Rocol 400 ml Purol Spray Grease Oil and Aerosol Multi-Purpose Oil for Food and Industrial Applications
- Ambersil 400 ml Perma-Lock Penetrating Oil FG Oil and Aerosol Penetrating Oil for Food and Industrial Applications
- 3-in-one 200 ml Oil and Aerosol Multi-Purpose Oil for Rust Protection, Multi Purpose
- Ambersil 400 ml Penetrating Oil Penetrating Oil and Aerosol Penetrating Oil for Machinery Paper Making
