TL084CPT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36 V TSSOP-14
- RS Stock No.:
- 151-551
- Mfr. Part No.:
- TL084CPT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€385.00
(exc. VAT)
€472.50
(inc. VAT)
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.154 | €385.00 |
*price indicative
- RS Stock No.:
- 151-551
- Mfr. Part No.:
- TL084CPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP-14 | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 6V | |
| Slew Rate | 8V/μs | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 200 pA | |
| Vos - Input Offset Voltage | 13 mV | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 5.1 mm | |
| Series | TL084 | |
| Length | 6.6mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Input Offset Current | 4 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP-14 | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 6V | ||
Slew Rate 8V/μs | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 200 pA | ||
Vos - Input Offset Voltage 13 mV | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 5.1 mm | ||
Series TL084 | ||
Length 6.6mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Input Offset Current 4 nA | ||
The STMicroelectronics high-speed, JFET input, quad operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low input bias and offset current
Output short-circuit protection
High input impedance JFET input stage
Internal frequency compensation
Latch up free operation
Related links
- TL084CPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP
- TL084IPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP
- STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084IDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084CD STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084CDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
- TL084IYDT STMicroelectronics 4 MHz, 14-Pin 36 V SOIC
