TL084CPT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 36 V TSSOP-14

Bulk discount available

Subtotal (1 tape of 20 units)*

€6.06

(exc. VAT)

€7.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 - 180€0.303€6.06
200 - 480€0.288€5.76
500 - 980€0.267€5.34
1000 - 1980€0.246€4.92
2000 +€0.236€4.72

*price indicative

Packaging Options:
RS Stock No.:
151-553
Mfr. Part No.:
TL084CPT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP-14

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

4MHz

Maximum Supply Voltage

36V

Minimum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Slew Rate

8V/μs

Input Bias Current

200 pA

Vos - Input Offset Voltage

13 mV

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

6.6mm

Height

1.2mm

Series

TL084

Width

5.1 mm

Automotive Standard

No

Input Offset Current

4 nA

The STMicroelectronics high-speed, JFET input, quad operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low input bias and offset current

Output short-circuit protection

High input impedance JFET input stage

Internal frequency compensation

Latch up free operation

Related links

Recently viewed