STMicroelectronics, Operational Amplifier, 1.2 MHz, 14-Pin 36 V TSSOP-14
- RS Stock No.:
- 244-3146
- Mfr. Part No.:
- LM2902BYPT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€932.50
(exc. VAT)
€1,147.50
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.373 | €932.50 |
*price indicative
- RS Stock No.:
- 244-3146
- Mfr. Part No.:
- LM2902BYPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP-14 | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 150 nA | |
| Vos - Input Offset Voltage | 4 mV | |
| Slew Rate | 0.6V/μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Series | LM2902B | |
| Width | 4.5 mm | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 40mA | |
| Input Offset Current | 30 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP-14 | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 150 nA | ||
Vos - Input Offset Voltage 4 mV | ||
Slew Rate 0.6V/μs | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Series LM2902B | ||
Width 4.5 mm | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 40mA | ||
Input Offset Current 30 nA | ||
The STMicroelectronics offers a high gain operational amplifiers (Op Amps) that have frequency compensation implemented internally. They are designed specifically for automotive and industrial control systems. This circuit operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional Op Amp circuits which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied from the standard 5 V which is used in logic systems and easily provides the required electronic interfaces without requiring any additional power supply. In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from a single power supply.
AEC-Q100 qualified
Frequency compensation implemented internally
Large DC voltage gain 100 dB
Wide bandwidth (unity gain) 1.2 MHz (temperature compensated)
Very low supply current/amplifier, essentially independent of supply voltage
Low input bias current 20 nA (temperature compensated)
Low input offset current 2 nA
Input common-mode voltage range includes negative rail
Differential input voltage range equal to the power supply voltage
Related links
- LM2902BYPT STMicroelectronics 1.2 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
- STMicroelectronics 1.7 MHz, 14-Pin 36 V TSSOP-14
- TSB514 STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
- TSB514IYPT STMicroelectronics 6 MHz, 14-Pin 36 V TSSOP-14
- TL084CPT STMicroelectronics 4 MHz, 14-Pin 36 V TSSOP-14
- TSB624IPT STMicroelectronics 1.7 MHz, 14-Pin 36 V TSSOP-14
- Texas Instruments 1.2 MHz, 14-Pin 36 V TSSOP
