TSZ124IYPT STMicroelectronics, Zero Drift, Op Amp, RRIO, 400kHz, 5.5 V, 14-Pin TSSOP14
- RS Stock No.:
- 233-3105
- Mfr. Part No.:
- TSZ124IYPT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€3,715.00
(exc. VAT)
€4,570.00
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.486 | €3,715.00 |
*price indicative
- RS Stock No.:
- 233-3105
- Mfr. Part No.:
- TSZ124IYPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP14 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5.5 V | |
| Typical Gain Bandwidth Product | 400kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type TSSOP14 | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5.5 V | ||
Typical Gain Bandwidth Product 400kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The STMicroelectronics TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift. TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications.
Very high accuracy and stability: offset voltage 5 μV max at 25 °C, 8 μV over full temperature range (-40 °C to 125 °C)
Rail-to-rail input and output
Low supply voltage: 1.8 - 5.5 V
Low power consumption: 40 μA max. at 5 V
Gain bandwidth product: 400 kHz
High tolerance to ESD: 4 kV HBM
Extended temperature range: -40 to 125 °C
Rail-to-rail input and output
Low supply voltage: 1.8 - 5.5 V
Low power consumption: 40 μA max. at 5 V
Gain bandwidth product: 400 kHz
High tolerance to ESD: 4 kV HBM
Extended temperature range: -40 to 125 °C
Related links
- TSZ124IYPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ124IPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- TSZ182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- TSV774IPT STMicroelectronics Op Amp 20MHz 14-Pin TSSOP14
- TSV774IYPT STMicroelectronics Op Amp 20MHz 20 MHz 14-Pin TSSOP14
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
