TSZ122IYDT STMicroelectronics, Zero Drift, Op Amp, RRIO, 400kHz 10 kHz, 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 5 units)*

€8.34

(exc. VAT)

€10.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20€1.668€8.34
25 - 45€1.584€7.92
50 - 120€1.426€7.13
125 - 245€1.284€6.42
250 +€1.22€6.10

*price indicative

Packaging Options:
RS Stock No.:
163-9794
Mfr. Part No.:
TSZ122IYDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

400kHz

Output Type

Rail to Rail

Typical Dual Supply Voltage

5.5V

Typical Slew Rate

0.19V/µs

Maximum Operating Frequency

10 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Typical Voltage Gain

135 dB

Output Current

18 mA

Offset Voltage

8µV

Rail to Rail

Rail to Rail Input/Output

Length

5mm

Dimensions

5 x 4 x 1.5mm

Input Offset Current

0.6nA

Typical Input Voltage Noise Density

60nV/√Hz

Minimum Input Voltage

1.8 V

Height

1.5mm

Input Voltage Range

1.8 → 5.5 V

Width

4mm

The TSZ12x series of high precision operational amplifiers offer very low input offset voltages with virtually zero drift.TSZ121 is the single version, TSZ122 the dual version, and TSZ124 the quad version, with pinouts compatible with industry standards. The TSZ12x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 μA at 5 V. The devices also feature an ultra-low input bias current. These features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications

Very high accuracy and stability:offset voltage 5 μV max at 25 °C, 8 μV over full temperature range (-40 °C to 125 °C)
Rail-to-rail input and output
Low supply voltage:1.8 - 5.5 V
Low power consumption:40 μA max. at 5 V
Gain bandwidth product:400 kHz
High tolerance to ESD:4 kV HBM
Extended temperature range:-40 to 125 °C
Micro-packages:SC70-5, DFN8 2x2, and QFN16 3x3

Related links