OPA404KP Texas Instruments, Op Amps, 6.4MHz, 36 V, 14-Pin PDIP | RS
Login / Register to access your benefits
Recently searched

    OPA404KP Texas Instruments, Op Amps, 6.4MHz, 36 V, 14-Pin PDIP

    Bulk discount available

    Subtotal (1 unit)**

    €22.42

    (exc. VAT)

    €27.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    34 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 4€22.42
    5 - 9€19.70
    10 +€19.26

    **price indicative

    Packaging Options:
    RS Stock No.:
    197-7427
    Mfr. Part No.:
    OPA404KP
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    36 V

    Typical Gain Bandwidth Product

    6.4MHz

    Typical Dual Supply Voltage

    ±18V

    Related links