TSZ181HYLT STMicroelectronics, Operational Amplifier, 3 MHz, 5-Pin 5.5 V SOT-23
- RS Stock No.:
- 216-7882
- Mfr. Part No.:
- TSZ181HYLT
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.66 | €8.30 |
*price indicative
- RS Stock No.:
- 216-7882
- Mfr. Part No.:
- TSZ181HYLT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 2.5V/μs | |
| Vos - Input Offset Voltage | 54 μV | |
| Input Bias Current | 400 pA | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.75 mm | |
| Height | 1.45mm | |
| Series | TSZ181H | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 1.9mA | |
| Input Offset Current | 600 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 2.5V/μs | ||
Vos - Input Offset Voltage 54 μV | ||
Input Bias Current 400 pA | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.75 mm | ||
Height 1.45mm | ||
Series TSZ181H | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 1.9mA | ||
Input Offset Current 600 pA | ||
The STMicroelectronics TSZ181HYLT is a single and dual operational amplifier, featuring very low offset voltages with virtually zero-drift versus temperature changes.
Very high accuracy and stability
Low power consumption
Gain bandwidth product
Extended temperature range
Related links
- TSZ181HYLT STMicroelectronics Op Amp 5.5 V, 5-Pin SOT23-5
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- TSV7722IST STMicroelectronics Op Amp 5.5 V, 8-Pin SO8
- TSZ182IYST STMicroelectronics Op Amp Maximum of 5.5 V, 8-Pin MiniSO
- TSV782IYDT STMicroelectronics Op Amp 4MHz 400 MHz 8-Pin SO8
- TSV792IYDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IYST STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin MiniSO8
- TSV792IDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
