TSZ182IYST STMicroelectronics, Operational Amplifier, 2.8 MHz, 8-Pin 5.5 V MiniSO

Bulk discount available

Subtotal (1 pack of 5 units)*

€13.56

(exc. VAT)

€16.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5€2.712€13.56
10 - 95€2.294€11.47
100 - 495€1.91€9.55
500 - 995€1.862€9.31
1000 +€1.816€9.08

*price indicative

Packaging Options:
RS Stock No.:
175-0753
Mfr. Part No.:
TSZ182IYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MiniSO

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

2.8MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Vos - Input Offset Voltage

45 μV

Minimum Operating Temperature

-40°C

Input Bias Current

300 pA

Slew Rate

4.5V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

0.95mm

Series

TSZ182

Width

3.1 mm

Length

3.2mm

Output Current

15mA

Automotive Standard

AEC-Q100

Input Offset Current

600 pA

COO (Country of Origin):
PH
The TSZ181, TSZ182 are single and dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes.

The TSZ181, TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current.

These features make the TSZ18x ideal for high-accuracy high-bandwidth sensor interfaces

Very high accuracy and stability: offset voltage 25 μV max. at 25 °C, 35 μV over full temperature range (-40 °C to 125 °C)

Rail-to-rail input and output

Low supply voltage: 2.2 - 5.5 V

Low power consumption: 1 mA max. at 5 V

Gain bandwidth product: 3 MHz

Automotive qualification

Extended temperature range: -40 to 125 °C

Micropackages: DFN8 2x2, SO8 and MiniSO8

Benefits:

Higher accuracy without calibration

Accuracy virtually unaffected by temperature change

Related links

Recently viewed