STMicroelectronics, Operational Amplifier, 3 MHz, 5-Pin 5.5 V SOT-23

Subtotal (1 reel of 3000 units)*

€3,927.00

(exc. VAT)

€4,830.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.309€3,927.00

*price indicative

RS Stock No.:
216-7881
Mfr. Part No.:
TSZ181HYLT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

3MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Input Bias Current

400 pA

Slew Rate

2.5V/μs

Vos - Input Offset Voltage

54 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.75 mm

Series

TSZ181H

Length

3mm

Height

1.45mm

Output Current

1.9mA

Automotive Standard

AEC-Q100

Input Offset Current

600 pA

The STMicroelectronics TSZ181HYLT is a single and dual operational amplifier, featuring very low offset voltages with virtually zero-drift versus temperature changes.

Very high accuracy and stability

Low power consumption

Gain bandwidth product

Extended temperature range

Related links