TSV782IYDT STMicroelectronics, Operational Amplifier, 4 MHz, 8-Pin 5.5 V SO-8
- RS Stock No.:
- 265-1039
- Mfr. Part No.:
- TSV782IYDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
€7.98
(exc. VAT)
€9.815
(inc. VAT)
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.596 | €7.98 |
| 50 - 95 | €1.36 | €6.80 |
| 100 - 245 | €1.162 | €5.81 |
| 250 - 995 | €1.138 | €5.69 |
| 1000 + | €1.116 | €5.58 |
*price indicative
- RS Stock No.:
- 265-1039
- Mfr. Part No.:
- TSV782IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SO-8 | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 6V | |
| Slew Rate | 20V/μs | |
| Vos - Input Offset Voltage | 50 μV | |
| Input Bias Current | 2 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TSV782 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q2, AEC-Q1, AEC-Q3, AEC-Q100 | |
| Input Offset Current | 20 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SO-8 | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 6V | ||
Slew Rate 20V/μs | ||
Vos - Input Offset Voltage 50 μV | ||
Input Bias Current 2 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TSV782 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q2, AEC-Q1, AEC-Q3, AEC-Q100 | ||
Input Offset Current 20 pA | ||
- COO (Country of Origin):
- MA
The STMicroelectronics rail-to-rail 5 V op amp is a 30 MHz-bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 20 V/μs make the TSV782 ideal for low-side current measurement. The TSV78x can operate from 2.0 V to 5.5 V single supply and it is fully specified on a load of 47 pF, therefore allowing easy usage as A/D converters input buffer.
Slew rate 20 V/μs
Low input bias current is equal to 2 pA typ.
Low input voltage noise density 7 nV/√Hz @ 10 kHz
Wide supply voltage range from 2.0 V to 5.5 V
Extended temperature range from -40 °C to +125 °C
Related links
- TSV782IYDT STMicroelectronics Op Amp 4MHz 400 MHz 8-Pin SO8
- TSV792IYDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IDT STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin SO8
- TSV792IYST STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin MiniSO8
- TSV7722IST STMicroelectronics Op Amp 5.5 V, 8-Pin SO8
- TSV7722IYST STMicroelectronics Op Amp 22MHz 8-Pin MiniSO8
- TSZ181HYLT STMicroelectronics Op Amp 5.5 V, 5-Pin SOT23-5
- TSZ182IYST STMicroelectronics Op Amp Maximum of 5.5 V, 8-Pin MiniSO
