TSU112IYST STMicroelectronics, CMOS, Op Amp, RRIO, 9kHz, 6 V, 8-Pin MiniSO8
- RS Stock No.:
- 231-8092
- Mfr. Part No.:
- TSU112IYST
- Manufacturer:
- STMicroelectronics
Price Each (In a Pack of 10)**
€1.518
(exc. VAT)
€1.867
(inc. VAT)
3780 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €1.518 | €15.18 |
**price indicative
Related links
- TSU112IYST STMicroelectronics Op Amp 9kHz 8-Pin MiniSO8
- TSU111IYLT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSU111IYCT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- MCP6441T-E/OT Microchip RRIO 1.4 → 6 V, 5-Pin SOT-23
- TSV792IYST STMicroelectronics Op Amp 50MHz 50 MHz 8-Pin MiniSO8
- TSU101ILT STMicroelectronics Op Amp 9kHz 2.4 GHz 5-Pin SOT-23
- TSV782IST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8
- TSV782IYST STMicroelectronics Op Amp 30MHz 8-Pin MiniSO8