TSV792IYST STMicroelectronics, High Bandwidth, Op Amp, RRIO, 50MHz 50 MHz, 6 V, 8-Pin MiniSO8

Subtotal (1 reel of 4000 units)*

€8,112.00

(exc. VAT)

€9,976.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€2.028€8,112.00

*price indicative

RS Stock No.:
231-8100
Mfr. Part No.:
TSV792IYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

High Bandwidth

Mounting Type

Surface Mount

Package Type

MiniSO8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

6 V

Typical Gain Bandwidth Product

50MHz

Maximum Operating Frequency

50 MHz

Rail to Rail

Rail to Rail Input/Output

The STMicroelectronics TSV792 series unity-gain-stable amplifiers has 50 MHz-bandwidth. It has rail-to-rail input stage and the slew rate of 30 V/μs which make ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal.

Two channel
MiniSO8 package
Automotive grade version available
Extended temperature range up to 40 °C to +125 °C

Related links