TSV7722IYST STMicroelectronics, Operational Amplifier, 22 MHz, 8-Pin 5.5 V MiniSO

Bulk discount available

Subtotal (1 pack of 20 units)*

€17.26

(exc. VAT)

€21.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 20€0.863€17.26
40 - 80€0.841€16.82
100 +€0.82€16.40

*price indicative

Packaging Options:
RS Stock No.:
231-8095
Mfr. Part No.:
TSV7722IYST
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MiniSO

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

22MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Input Bias Current

20 pA

Vos - Input Offset Voltage

650 μV

Slew Rate

11V/μs

Maximum Operating Temperature

125°C

Length

3.2mm

Series

TSV7722

Width

3.1 mm

Standards/Approvals

RoHS

Height

1.1mm

Output Current

40mA

Automotive Standard

AEC-Q100

Input Offset Current

75 pA

The STMicroelectronics TSV7722 series unity gain stable amplifier has 22 MHz-bandwidth. The input offset voltage of 200 μV maximum at room temperature, optimized for common-mode close to ground makes it ideal for low-side current measurements.

Output rail-to-rail

Input common-mode range includes low rail

Automotive grade and shutdown versions available

Related links