TSV792IYDT STMicroelectronics, High Bandwidth, Op Amp, RRIO, 50MHz 50 MHz, 6 V, 8-Pin SO8

Subtotal (1 reel of 2500 units)*

€4,102.50

(exc. VAT)

€5,045.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
2500 +€1.641€4,102.50

*price indicative

RS Stock No.:
231-8098
Mfr. Part No.:
TSV792IYDT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

High Bandwidth

Mounting Type

Surface Mount

Package Type

SO8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

6 V

Typical Gain Bandwidth Product

50MHz

Maximum Operating Frequency

50 MHz

Rail to Rail

Rail to Rail Input/Output

The STMicroelectronics unity gain stable amplifiers has 50 MHz bandwidth. It has rail-to-rail input stage and the slew rate of 30 V/μs which make ideal for low side current measurement. The excellent accuracy provided by maximum input voltage of 200 μV allows amplifying accurately small amplitude input signal.

Two channel
SO8 package
Automotive grade version available
Extended temperature range up to 40 °C to +125 °C

Related links