TSZ182IDT STMicroelectronics, Zero Drift, Op Amp, RRIO, 3MHz, 5.5 V, 8-Pin SO8
- RS Stock No.:
- 233-3108
- Mfr. Part No.:
- TSZ182IDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.224 | €6.12 |
| 10 - 95 | €1.162 | €5.81 |
| 100 - 245 | €1.104 | €5.52 |
| 250 - 495 | €1.048 | €5.24 |
| 500 + | €0.998 | €4.99 |
*price indicative
- RS Stock No.:
- 233-3108
- Mfr. Part No.:
- TSZ182IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Zero Drift | |
| Mounting Type | Surface Mount | |
| Package Type | SO8 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5.5 V | |
| Typical Gain Bandwidth Product | 3MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Zero Drift | ||
Mounting Type Surface Mount | ||
Package Type SO8 | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5.5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The STMicroelectronics TSZ182 are single and dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes. The TSZ181, TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current. These features make the TSZ18x ideal for high-accuracy high-bandwidth sensor interfaces.
Very high accuracy and stability: offset voltage 25 μV max. at 25 °C, 35 μV over full temperature range (-40 °C to 125 °C)
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification
Extended temperature range: -40 to 125 °C
Micro packages: DFN8 2x2, SO8 and MiniSO8
Rail-to-rail input and output
Low supply voltage: 2.2 - 5.5 V
Low power consumption: 1 mA max. at 5 V
Gain bandwidth product: 3 MHz
Automotive qualification
Extended temperature range: -40 to 125 °C
Micro packages: DFN8 2x2, SO8 and MiniSO8
Related links
- TSZ182IDT STMicroelectronics Op Amp 3MHz 8-Pin SO8
- TSZ124IYPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- TSZ122IYDT STMicroelectronics Op Amp 400kHz 10 kHz, 8-Pin SOIC
- TSZ124IPT STMicroelectronics Op Amp 400kHz 14-Pin TSSOP14
- NCS2333DR2G onsemi Op Amp 350kHz 350 kHz 8-Pin SOIC
- NCS4333DR2G onsemi Op Amp 350kHz 350 kHz 14-Pin SOIC
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- NCV333ASN2T1G onsemi Op Amp 1.8 → 5.5 V TSOP
