Broadcom HCPL-060L-000E DC Input Optocoupler, Surface, 8-Pin SOIC

Get a bulk buy discount

Add 10 more to save €8.90

View bulk pricing options

Subtotal (1 unit)*

€2.95

(exc. VAT)

€3.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3,241 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.95-
10 - 24€2.06€8.90
25 - 49€1.99€24.00
50 +€1.87€54.00

*price indicative

Packaging Options:
RS Stock No.:
236-868
Mfr. Part No.:
HCPL-060L-000E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.75V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

15mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-45°C

Logic Output

Yes

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, EN, IEC, UL

Typical Fall Time

10ns

Series

HCPL

Automotive Standard

No

Optocoupler, Transistor Output, Avago Technologies


The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy